Teishin Electric Enclosure
- RS Stock No.:
- 142-814
- Mfr. Part No.:
- TB-9-B
- Manufacturer:
- Teishin Electric
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP305.36
(exc. VAT)
PHP342.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 30, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP305.36 |
| 25 + | PHP282.57 |
*price indicative
- RS Stock No.:
- 142-814
- Mfr. Part No.:
- TB-9-B
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Shielded | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Shielded No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

Related links
- Teishin Electric Enclosure
- Teishin Electric Black Aluminium Enclosure, 35 x 54 x 84mm
- Teishin Electric TB Series Black Aluminium Enclosure, 35 x 54 x 84mm
- Teishin Electric TB Series Black Aluminium Enclosure, 40 x 70 x 107mm
- Teishin Electric TB Series Black Aluminium Enclosure, 40 x 85 x 135mm
- Teishin Electric TB Series Black ABS Enclosure 90 x 60 x 29mm
- Teishin Electric TB Series Black ABS Enclosure 65 x 100 x 25mm
- Teishin Electric Black, 500V dc
