ROHM BU2092F-E2 Gate Driver, 25 mA, 2.7 → 5.5V 18-Pin, SOP
- RS Stock No.:
- 752-7290P
- Mfr. Part No.:
- BU2092F-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7290P
- Mfr. Part No.:
- BU2092F-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 25 mA | |
| Supply Voltage | 2.7 → 5.5V | |
| Pin Count | 18 | |
| Package Type | SOP | |
| Driver Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 25 mA | ||
Supply Voltage 2.7 → 5.5V | ||
Pin Count 18 | ||
Package Type SOP | ||
Driver Type General Purpose | ||
Mounting Type Surface Mount | ||
Related links
- Texas Instruments LED Driver, 5.5 V 25 mA SOP
- Microchip Gate Driver PDIP
- Microchip MIC2981/82YN Gate Driver PDIP
- Infineon 2.5 A 18-Pin 18 V, PG-DSO-18-2
- Infineon 2ED020I06FIXUMA1 2.5 A 18-Pin 18 V, PG-DSO-18-2
- STMicroelectronics STDRIVEG612QTR 1.8 A 18-Pin 20V, QFN
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon 2ED020I12FIXUMA1 MOSFET Gate Driver 2 SOIC
