- RS Stock No.:
- 731-2707
- Mfr. Part No.:
- UCC24610D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 731-2707
- Mfr. Part No.:
- UCC24610D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Synchronous Rectifier DC/DC Controllers, Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Output Current | -3 A, 3 A |
Supply Voltage | 5.5V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 1 |
Number of Drivers | 1 |
Bridge Type | Half Bridge |
Mounting Type | Surface Mount |