ROHM ML5810ATDZ87FL High Side Gate Driver 3, 20 mA 20-Pin 64V, TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP904.11

(exc. VAT)

PHP1,012.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 18PHP452.055PHP904.11
20 - 198PHP406.945PHP813.89
200 - 998PHP375.135PHP750.27
1000 - 1998PHP348.065PHP696.13
2000 +PHP311.975PHP623.95

*price indicative

RS Stock No.:
264-301
Mfr. Part No.:
ML5810ATDZ87FL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Gate Driver Module

Output Current

20mA

Pin Count

20

Package Type

TSSOP

Fall Time

17000ns

Driver Type

High Side

Number of Outputs

1

Minimum Supply Voltage

64V

Number of Drivers

3

Maximum Supply Voltage

64V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.1mm

Length

6.5mm

Series

FEDL5810A-07 NA

Standards/Approvals

RoHS Compliant

Width

6.4mm

Mount Type

Surface

The ROHM High-side switch driver IC is specifically engineered for optimising battery pack performance, showcasing advanced capabilities for both charge and discharge operations. With its integrated gate driver, the ML5810A enhances reliability by ensuring efficient operation even in demanding applications, such as e-bikes and energy storage systems.

Robust thermal management capabilities for operation in extreme conditions

Compact 20 pin TSSOP package simplifies integration and saves space

Designed to maintain high levels of safety and reliability in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy