SKF Aluminium, Nitrile Rubber Felt Seal Ring Seal, 45 mm ID, 80.5 mm OD
- RS Stock No.:
- 212-1512
- Mfr. Part No.:
- TSN 610 C
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,743.10
(exc. VAT)
PHP3,072.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,743.10 |
*price indicative
- RS Stock No.:
- 212-1512
- Mfr. Part No.:
- TSN 610 C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Felt Seal | |
| Material | Aluminium, Nitrile Rubber | |
| Inside Diameter | 45mm | |
| Outside Diameter | 80.5mm | |
| Colour | Black | |
| Thickness | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type Felt Seal | ||
Material Aluminium, Nitrile Rubber | ||
Inside Diameter 45mm | ||
Outside Diameter 80.5mm | ||
Colour Black | ||
Thickness 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
SKF Ring Seal, Felt Construction, 45mm Shaft Diameter, 78mm OD - TSN 610 C
Stop contaminants in their tracks from damaging your shaft and insert bearings with this ring seal by SKF. Thanks to the felt construction, it won't hinder axial movements and works with peripheral speeds up to 4mps without leaving a gap. The versatile accessory opens up a little at faster speeds to work as a non-contact seal. This lets your machines keep rolling with minimal wear and tear. Formed as a washer with a narrow 8mm width, it slots neatly into the groove of your plummer block to make installation a breeze.
Features & Benefits
• Compatible with adapter sleeve fittings for greater versatility
• Felt has oil inside it to ensure friction-free movement
• Designed with aluminium and nitrile rubber elements to boost strength and durability
Applications
• Industrial automation
• Agricultural equipment
• Material handling
• Processing plants
How compatible is this ring seal?
With an outside diameter of 78mm, this is a widely compatible unit. It's suitable for protecting a bearing mounted in an SNL (213-2023) and SE (506-741) series plummer block.
How much does this ring seal weigh?
It's a lightweight part at just 50g, so it won't add unnecessary pressure to your setup.
Related links
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 80.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 141 mm OD
- SKF Thermoplastic Elastomer Seal 80.5 mm OD, 12.5 mm
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 173.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 85.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 73 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 98.5 mm OD
- SKF Felt with Aluminium and Nitrile Rubber Element Felt Seal Ring Seal 157.5 mm OD
