Geberit Nitrile Rubber (NBR) Seal Ring Ring Seal, 15 mm ID, 15 mm OD
- RS Stock No.:
- 914-067
- Mfr. Part No.:
- 90341
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP232.35
(exc. VAT)
PHP260.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232.35 |
*price indicative
- RS Stock No.:
- 914-067
- Mfr. Part No.:
- 90341
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 15mm | |
| Outside Diameter | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Colour | Black | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 15mm | ||
Outside Diameter 15mm | ||
Minimum Operating Temperature -30°C | ||
Colour Black | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit Seal is a Crucial component designed for the effective sealing of pressure test plugs, ensuring optimal performance during pressure tests. This product is built from Durable materials to provide reliable and lasting use.
Constructed from high-quality NBR material for enhanced durability
Custom-designed for use with Geberit Mapress pressure test plugs
Ensures a tight seal to prevent leaks during pressure testing
Compatible with multiple diameters, enhancing versatility
Related links
- Geberit Nitrile Rubber (NBR) Seal Ring Ring Seal 22 mm OD
- Geberit Nitrile Rubber (NBR) Seal Ring Ring Seal 18 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Ring Seal 75.5 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 141 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 101 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 40 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 10 mm
- RS PRO Nitrile Rubber (NBR) Seal 32 mm OD, 5.5 mm
