RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 7 mm ID, 11 mm OD
- RS Stock No.:
- 772-220
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP790.19
(exc. VAT)
PHP885.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP790.19 | PHP15.804 |
*price indicative
- RS Stock No.:
- 772-220
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 7mm | |
| Outside Diameter | 11mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 7mm | ||
Outside Diameter 11mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 7 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer, this O-Ring offers excellent resistance to heat and chemicals, making it Ideal for use in demanding conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures durability and effective sealing.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 7 mm for precise fitting in various applications.
Outside Diameter: 11 mm ensures compatibility with a wide range of equipment.
Thickness: 2 mm for optimal sealing performance.
Colour: Black for easy identification and compatibility.
Standards Approval: WRAS approved for use in water systems.
Hardness: Shore A 70 ensures durability and effective sealing.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 7 mm for precise fitting in various applications.
Outside Diameter: 11 mm ensures compatibility with a wide range of equipment.
Thickness: 2 mm for optimal sealing performance.
Colour: Black for easy identification and compatibility.
Standards Approval: WRAS approved for use in water systems.
Applications
Automotive industry
Water treatment systems
HVAC systems
Chemical processing
Water treatment systems
HVAC systems
Chemical processing
Additional Information
WRAS approval ensures compliance with water safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
