RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 9 mm ID, 11 mm OD
- RS Stock No.:
- 772-037
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP743.16
(exc. VAT)
PHP832.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP743.16 | PHP14.863 |
*price indicative
- RS Stock No.:
- 772-037
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 9mm | |
| Outside Diameter | 11mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 9mm | ||
Outside Diameter 11mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 9 mm O-Ring, Shore A 70
The RS PRO 9 mm O-Ring is designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and ozone, making it Ideal for use in demanding conditions. With a hardness of Shore A 70, it provides a reliable seal and maintains flexibility over a wide temperature range.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a reliable seal and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Size: 9 mm inside diameter and 11 mm outside diameter for precise fit.
Thickness: 1 mm thickness for optimal sealing performance.
Standards: Complies with WRAS standards for safety and reliability.
Hardness: Shore A 70 ensures a reliable seal and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Size: 9 mm inside diameter and 11 mm outside diameter for precise fit.
Thickness: 1 mm thickness for optimal sealing performance.
Standards: Complies with WRAS standards for safety and reliability.
Applications
Automotive industry
Plumbing systems
HVAC systems
Industrial machinery
Plumbing systems
HVAC systems
Industrial machinery
Additional Information
Complies with WRAS standards for water safety applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 14 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 12 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 13 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 9 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11 mm OD
