RS PRO Silicone O-Ring O-Ring, 16.5 mm ID, 20.5 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP1,234.33

(exc. VAT)

PHP1,382.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP1,234.33PHP24.687

*price indicative

RS Stock No.:
772-199
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

16.5mm

Outside Diameter

20.5mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

2mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 16.5 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from Durable silicone, this O-Ring is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its compliance with FDA standards makes it suitable for food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a good balance between flexibility and strength.
Compliance: Meets FDA standards, suitable for food and pharmaceutical applications.
Dimensions: Inside diameter of 16.5 mm and outside diameter of 20.5 mm for precise fitting.

Applications


Food processing equipment
Pharmaceutical manufacturing
Automotive sealing applications
Industrial machinery

Additional Information


Thickness: 2 mm
Colour: Red for easy identification

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy