RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 16.5 mm ID, 20.5 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP629.75

(exc. VAT)

PHP705.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +PHP629.75PHP25.19

*price indicative

RS Stock No.:
771-923
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

16.5mm

Outside Diameter

20.5mm

Colour

Black

Minimum Operating Temperature

-50°C

Thickness

2mm

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

WRAS

COO (Country of Origin):
IT

RS PRO 16.5 mm Ethylene Propylene Diene Monomer O-Ring


This RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for both indoor and outdoor use.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 16.5 mm for precise fitting in various applications.
Outside Diameter: 20.5 mm ensures compatibility with a wide range of housings.
Thickness: 2 mm for optimal sealing performance.
Colour: Black for a professional and discreet appearance.
Standards Approval: WRAS certified for use in potable water applications.

Applications


Automotive sealing systems
HVAC systems
Water treatment facilities
Chemical processing industries

Additional Information


WRAS certification ensures compliance with water safety standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy