RS PRO Silicone O-Ring O-Ring, 12 mm ID, 15 mm OD
- RS Stock No.:
- 772-179
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP842.83
(exc. VAT)
PHP943.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 27 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP842.83 | PHP16.857 |
*price indicative
- RS Stock No.:
- 772-179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 12mm | |
| Outside Diameter | 15mm | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 12mm | ||
Outside Diameter 15mm | ||
Colour Red | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 12 mm Silicone O-Ring
This RS PRO silicone O-ring is designed for sealing applications where temperature resistance and flexibility are crucial. Ideal for use in environments with extreme temperatures, it provides reliable sealing performance in both high and low-temperature conditions.
Features and Benefits
Material: Silicone construction offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance and resistance to deformation.
FDA Approval: Complies with FDA standards, making it safe for use in food and beverage applications.
Inside Diameter: 12 mm size provides a precise fit for various sealing needs.
Outside Diameter: 15 mm ensures a secure seal in compatible fittings.
Thickness: 1.5 mm thickness for enhanced sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance and resistance to deformation.
FDA Approval: Complies with FDA standards, making it safe for use in food and beverage applications.
Inside Diameter: 12 mm size provides a precise fit for various sealing needs.
Outside Diameter: 15 mm ensures a secure seal in compatible fittings.
Thickness: 1.5 mm thickness for enhanced sealing capability.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Aerospace applications
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Aerospace applications
Additional Information
This O-ring is compliant with FDA standards, ensuring it is suitable for use in applications involving food contact. Its silicone material provides excellent resistance to a wide range of temperatures, making it versatile for various industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 15 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 15 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 15 mm OD
- RS PRO Nitrile O-Ring O-Ring 15 mm OD
