RS PRO Silicone O-Ring O-Ring, 12 mm ID, 18 mm OD
- RS Stock No.:
- 771-870
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP719.09
(exc. VAT)
PHP805.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP719.09 | PHP28.764 |
*price indicative
- RS Stock No.:
- 771-870
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 12mm | |
| Outside Diameter | 18mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 12mm | ||
Outside Diameter 18mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 12 mm Silicone O-Ring 18 mm
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it provides a reliable seal in various industrial environments. Its compliance with FDA standards makes it suitable for food and beverage applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and beverage industries.
Dimensions: 12 mm inside diameter and 18 mm outside diameter for versatile use.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and beverage industries.
Dimensions: 12 mm inside diameter and 18 mm outside diameter for versatile use.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
The O-Ring is designed to meet FDA standards, ensuring it is safe for use in applications involving direct contact with food and beverages.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 18 mm OD
