RS PRO Silicone O-Ring O-Ring, 30 mm ID, 40 mm OD
- RS Stock No.:
- 772-166
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP703.88
(exc. VAT)
PHP788.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP703.88 | PHP140.776 |
*price indicative
- RS Stock No.:
- 772-166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 30mm | |
| Outside Diameter | 40mm | |
| Colour | Red | |
| Thickness | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 30mm | ||
Outside Diameter 40mm | ||
Colour Red | ||
Thickness 5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 30 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for use in both high and low-temperature conditions.
Features and Benefits
Material: Silicone provides excellent resistance to extreme temperatures and chemical exposure.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
FDA Approved: Complies with FDA standards for use in food and beverage applications.
Dimensions: Inside diameter of 30 mm and outside diameter of 40 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
FDA Approved: Complies with FDA standards for use in food and beverage applications.
Dimensions: Inside diameter of 30 mm and outside diameter of 40 mm for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Meets FDA standards for safety and compliance in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 34 mm OD
- RS PRO Silicone O-Ring O-Ring 36 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 33.6 mm OD
- RS PRO Silicon O-Ring O-Ring 40 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 40 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 40 mm OD
