RS PRO Silicone O-Ring O-Ring, 30 mm ID, 35 mm OD
- RS Stock No.:
- 772-109
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP998.57
(exc. VAT)
PHP1,118.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 23 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP998.57 | PHP49.929 |
*price indicative
- RS Stock No.:
- 772-109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 30mm | |
| Outside Diameter | 35mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 30mm | ||
Outside Diameter 35mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 30 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance is crucial. With an inside diameter of 30 mm, it provides reliable sealing in a variety of industrial settings. The silicone material ensures flexibility and durability, making it suitable for both high and low temperature environments.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 30 mm inside diameter and 35 mm outside diameter for versatile use.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 30 mm inside diameter and 35 mm outside diameter for versatile use.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 36 mm OD
- RS PRO Silicone O-Ring O-Ring 34 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Silicone O-Ring O-Ring 33.6 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 35 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 35 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 35 mm OD
