RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 30 mm ID, 34 mm OD
- RS Stock No.:
- 772-161
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,085.24
(exc. VAT)
PHP1,215.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,085.24 | PHP43.41 |
*price indicative
- RS Stock No.:
- 772-161
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 30mm | |
| Outside Diameter | 34mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 30mm | ||
Outside Diameter 34mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 30 mm O-Ring, Shore A 70
RS PRO offers a high-quality O-Ring designed for sealing applications in various industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in systems requiring resistance to high temperatures and a wide range of chemicals. Its Shore A 70 hardness ensures a reliable seal, making it suitable for demanding applications.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures a Durable and effective seal.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Size: 30 mm inside diameter and 34 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for robust sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Standards: Complies with WRAS for use in potable water applications.
Hardness: Shore A 70 ensures a Durable and effective seal.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Size: 30 mm inside diameter and 34 mm outside diameter for precise fitting.
Thickness: 2 mm thickness for robust sealing performance.
Colour: Black for easy identification and compatibility with various systems.
Standards: Complies with WRAS for use in potable water applications.
Applications
Automotive sealing systems
Water and plumbing systems
Industrial machinery
HVAC systems
Water and plumbing systems
Industrial machinery
HVAC systems
Additional Information
Complies with WRAS standards for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 34 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 34 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33.6 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 35 mm OD
