RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 30 mm ID, 33 mm OD
- RS Stock No.:
- 772-158
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,024.38
(exc. VAT)
PHP1,147.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,024.38 | PHP40.975 |
*price indicative
- RS Stock No.:
- 772-158
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 30mm | |
| Outside Diameter | 33mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 30mm | ||
Outside Diameter 33mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 30 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and chemicals, making it Ideal for use in demanding conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively between -50 °C and 150 °C.
Dimensions: Inside diameter of 30 mm and outside diameter of 33 mm for precise fitting.
Thickness: 1.5 mm thickness for optimal sealing performance.
Colour: Black for easy identification and aesthetic compatibility.
Standards: Complies with WRAS for water safety applications.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively between -50 °C and 150 °C.
Dimensions: Inside diameter of 30 mm and outside diameter of 33 mm for precise fitting.
Thickness: 1.5 mm thickness for optimal sealing performance.
Colour: Black for easy identification and aesthetic compatibility.
Standards: Complies with WRAS for water safety applications.
Applications
Automotive industry
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Additional Information
Complies with WRAS standards, ensuring suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 33 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 34 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33.6 mm OD
