RS PRO Silicone O-Ring O-Ring, 3.1 mm ID, 6.3 mm OD
- RS Stock No.:
- 772-153
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP766.21
(exc. VAT)
PHP858.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP766.21 | PHP15.324 |
*price indicative
- RS Stock No.:
- 772-153
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 3.1mm | |
| Outside Diameter | 6.3mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.6mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 3.1mm | ||
Outside Diameter 6.3mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.6mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 3.1 mm ID
RS PRO Silicone O-Rings are designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, these O-Rings provide excellent flexibility and resilience, making them Ideal for use in environments with fluctuating temperatures. The silicone material ensures durability and compliance with FDA standards, suitable for food and pharmaceutical industries.
Features and Benefits
Material: Silicone offers excellent temperature resistance and durability.
Hardness: Shore A 70 provides flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 3.1 mm inside diameter and 6.3 mm outside diameter for precise fitting.
Hardness: Shore A 70 provides flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for safe use in food and pharmaceutical applications.
Dimensions: 3.1 mm inside diameter and 6.3 mm outside diameter for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Chemical sealing
Automotive industry
Pharmaceutical manufacturing
Chemical sealing
Automotive industry
Additional Information
Colour: Red
Thickness: 1.6 mm
Thickness: 1.6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 6.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 6.3 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 6.3 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 6.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 6.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 6.3 mm OD
- TDK Ferrite Ring Ferrite Core 2.5 mm, For: General Electronics 3.8 mm ID 6.3 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
