RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 3.1 mm ID, 6.3 mm OD
- RS Stock No.:
- 772-012
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP790.19
(exc. VAT)
PHP885.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP790.19 | PHP15.804 |
*price indicative
- RS Stock No.:
- 772-012
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 3.1mm | |
| Outside Diameter | 6.3mm | |
| Colour | Black | |
| Thickness | 1.6mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 3.1mm | ||
Outside Diameter 6.3mm | ||
Colour Black | ||
Thickness 1.6mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 3.1 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer (EPDM), it is Ideal for use in environments where resistance to weathering, ozone, and chemicals is required.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 3.1 mm for precise sealing applications.
Outside Diameter: 6.3 mm provides a secure fit.
Thickness: 1.6 mm for optimal sealing performance.
Colour: Black for discreet and versatile use.
Standards Approval: WRAS approved for use in potable water applications.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 3.1 mm for precise sealing applications.
Outside Diameter: 6.3 mm provides a secure fit.
Thickness: 1.6 mm for optimal sealing performance.
Colour: Black for discreet and versatile use.
Standards Approval: WRAS approved for use in potable water applications.
Applications
Automotive industry
Plumbing systems
HVAC systems
Chemical processing
Plumbing systems
HVAC systems
Chemical processing
Additional Information
Complies with WRAS standards for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 6.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 6.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 6.3 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 6.3 mm OD
- RS PRO Silicone O-Ring O-Ring 6.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 6.3 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 11.1 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 82.85 mm OD
