RS PRO Silicone O-Ring O-Ring, 32 mm ID, 35 mm OD
- RS Stock No.:
- 772-149
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,069.01
(exc. VAT)
PHP1,197.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,069.01 | PHP42.76 |
*price indicative
- RS Stock No.:
- 772-149
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 32mm | |
| Outside Diameter | 35mm | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 32mm | ||
Outside Diameter 35mm | ||
Colour Red | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 32 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in various industrial environments. Ideal for use in food and pharmaceutical industries due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a reliable seal under pressure.
FDA Approved: Safe for use in food and pharmaceutical applications.
Dimensions: 32 mm inside diameter and 35 mm outside diameter for precise fitting.
Thickness: 1.5 mm thickness for robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a reliable seal under pressure.
FDA Approved: Safe for use in food and pharmaceutical applications.
Dimensions: 32 mm inside diameter and 35 mm outside diameter for precise fitting.
Thickness: 1.5 mm thickness for robust sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
High-temperature sealing applications
Pharmaceutical manufacturing
Chemical processing
High-temperature sealing applications
Additional Information
Complies with FDA standards for food safety
Suitable for dynamic and static sealing applications
Available in red for easy identification
Suitable for dynamic and static sealing applications
Available in red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 36 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 35 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 35 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 35 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 35 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 35 mm OD
