RS PRO Silicone O-Ring O-Ring, 32 mm ID, 40 mm OD
- RS Stock No.:
- 772-056
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP953.39
(exc. VAT)
PHP1,067.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP953.39 | PHP95.339 |
*price indicative
- RS Stock No.:
- 772-056
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 32mm | |
| Outside Diameter | 40mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 32mm | ||
Outside Diameter 40mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 4mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 32 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for environments with extreme temperatures ranging from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively between -50 °C and 232 °C for versatile application.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: 32 mm inside diameter and 40 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively between -50 °C and 232 °C for versatile application.
Compliance: Meets FDA standards for safe use in food and beverage applications.
Dimensions: 32 mm inside diameter and 40 mm outside diameter for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive sealing
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing
Industrial machinery
Additional Information
Complies with FDA standards for food safety
Ideal for applications requiring a reliable seal in extreme temperatures
Available in a distinct red colour for easy identification
Ideal for applications requiring a reliable seal in extreme temperatures
Available in a distinct red colour for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 36 mm OD
- RS PRO Silicone O-Ring O-Ring 38 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 40 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 40 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 40 mm OD
- RS PRO Nitrile O-Ring O-Ring 39 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 38 mm OD
