RS PRO Silicone O-Ring O-Ring, 29 mm ID, 32 mm OD
- RS Stock No.:
- 772-144
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP915.86
(exc. VAT)
PHP1,025.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP915.86 | PHP36.634 |
*price indicative
- RS Stock No.:
- 772-144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 29mm | |
| Outside Diameter | 32mm | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 29mm | ||
Outside Diameter 32mm | ||
Colour Red | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial environments. Its silicone material ensures durability and compliance with FDA standards, making it suitable for food and pharmaceutical industries.
Features and Benefits
Material: Silicone ensures high temperature resistance and flexibility.
Hardness: Shore A 70 provides a reliable seal in demanding applications.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for food and pharmaceutical use.
Dimensions: Inside diameter of 29 mm and outside diameter of 32 mm for precise fitting.
Thickness: 1.5 mm thickness for optimal sealing performance.
Hardness: Shore A 70 provides a reliable seal in demanding applications.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets FDA standards for food and pharmaceutical use.
Dimensions: Inside diameter of 29 mm and outside diameter of 32 mm for precise fitting.
Thickness: 1.5 mm thickness for optimal sealing performance.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for safety in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 32 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 32 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 32 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 29 mm OD
- RS PRO Silicone O-Ring O-Ring 36 mm OD
