RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 10.82 mm ID, 14.38 mm OD
- RS Stock No.:
- 772-047
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP687.84
(exc. VAT)
PHP770.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP687.84 | PHP13.757 |
*price indicative
- RS Stock No.:
- 772-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 10.82mm | |
| Outside Diameter | 14.38mm | |
| Thickness | 1.78mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-013, BS 1806-013, Dowty-200-013, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 10.82mm | ||
Outside Diameter 14.38mm | ||
Thickness 1.78mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-013, BS 1806-013, Dowty-200-013, WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 10.82 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications where reliability and durability are crucial. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to weathering, ozone, and a wide range of temperatures, making it Ideal for various industrial environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile application.
Inside Diameter: 10.82 mm for precise fitting in compatible grooves.
Thickness: 1.78 mm ensures robust sealing capability.
Compliance: Meets AS 568-013, BS 1806-013, Dowty-200-013, and WRAS standards for quality assurance.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C for versatile application.
Inside Diameter: 10.82 mm for precise fitting in compatible grooves.
Thickness: 1.78 mm ensures robust sealing capability.
Compliance: Meets AS 568-013, BS 1806-013, Dowty-200-013, and WRAS standards for quality assurance.
Applications
Automotive industry
Hydraulic systems
Water treatment facilities
General industrial sealing
Hydraulic systems
Water treatment facilities
General industrial sealing
Additional Information
This O-Ring is compliant with key industry standards, ensuring compatibility and reliability in various applications. Suitable for use in environments where exposure to water and weathering is expected.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 14.38 mm OD
- RS PRO Fluorinated Ethylene Propylene 10.82 mm ID, 14.38 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 14.38 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 14.38 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 14.38 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 14.38 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 14.38 mm OD
- RS PRO Silicone O-Ring O-Ring 14.38 mm OD
