RS PRO Silicone O-Ring O-Ring, 10.82 mm ID, 14.38 mm OD
- RS Stock No.:
- 771-849
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP1,060.90
(exc. VAT)
PHP1,188.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,060.90 | PHP10.609 |
*price indicative
- RS Stock No.:
- 771-849
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 10.82mm | |
| Outside Diameter | 14.38mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-013, BS 1806-013, Dowty-200-013, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 10.82mm | ||
Outside Diameter 14.38mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-013, BS 1806-013, Dowty-200-013, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 10.82 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in a wide range of industrial environments. With a Shore A hardness of 70, it provides excellent flexibility and resilience, making it Ideal for dynamic and static sealing. The O-Ring is suitable for use in extreme temperatures, ensuring reliable performance in both high and low-temperature conditions.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides optimal balance between flexibility and durability.
Compliance: Meets AS 568-013, BS 1806-013, Dowty-200-013, and FDA standards for quality assurance.
Dimensions: 10.82 mm inside diameter and 14.38 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides optimal balance between flexibility and durability.
Compliance: Meets AS 568-013, BS 1806-013, Dowty-200-013, and FDA standards for quality assurance.
Dimensions: 10.82 mm inside diameter and 14.38 mm outside diameter for precise fitting.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Aerospace engineering
Food and beverage processing
Pharmaceutical manufacturing
Aerospace engineering
Additional Information
Complies with FDA standards, making it suitable for food contact applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 10.82 mm ID, 14.38 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 14.38 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 14.38 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 14.38 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 14.38 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 14.38 mm OD
- RS PRO Polychloroprene O-Ring O-Ring 14.38 mm OD
- RS PRO Nitrile O-Ring O-Ring 14.38 mm OD
