RS PRO Silicone O-Ring O-Ring, 4.5 mm ID, 6.5 mm OD
- RS Stock No.:
- 772-022
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP797.19
(exc. VAT)
PHP892.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
- Plus 30 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP797.19 | PHP15.944 |
*price indicative
- RS Stock No.:
- 772-022
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 4.5mm | |
| Outside Diameter | 6.5mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 4.5mm | ||
Outside Diameter 6.5mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 4.5 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from high-quality silicone, this O-Ring ensures reliable performance in demanding environments. Its compliance with FDA standards makes it suitable for use in food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a balance between flexibility and strength.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 4.5 mm and outside diameter of 6.5 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a balance between flexibility and strength.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: Inside diameter of 4.5 mm and outside diameter of 6.5 mm for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications
Pharmaceutical manufacturing
Chemical processing
Automotive sealing applications
Additional Information
Thickness: 1 mm for optimal sealing performance.
Colour: Red for easy identification and differentiation.
Colour: Red for easy identification and differentiation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 6.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 6.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 6.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 6.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 6.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 6.5 mm OD
- RS PRO Silicone O-Ring O-Ring 7.5 mm OD
- RS PRO Silicone O-Ring O-Ring 9.5 mm OD
