RS PRO Silicone O-Ring O-Ring, 4.5 mm ID, 7.5 mm OD
- RS Stock No.:
- 772-019
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP758.84
(exc. VAT)
PHP849.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP758.84 | PHP15.177 |
*price indicative
- RS Stock No.:
- 772-019
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 4.5mm | |
| Outside Diameter | 7.5mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 4.5mm | ||
Outside Diameter 7.5mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 4.5 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial settings. With a Shore A hardness of 70, it provides a reliable seal in environments with temperatures ranging from -50 °C to 232 °C. The O-Ring is FDA approved, making it suitable for use in food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 4.5 mm inside diameter and 7.5 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 4.5 mm inside diameter and 7.5 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Meets FDA standards for safety in food and pharmaceutical use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 7.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 7.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 7.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 7.5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 7.5 mm OD
- RS PRO Silicone O-Ring O-Ring 6.5 mm OD
- RS PRO Silicone O-Ring O-Ring 7.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 10.5 mm OD
