RS PRO Silicone O-Ring O-Ring, 1 mm ID, 3 mm OD
- RS Stock No.:
- 772-005
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP797.19
(exc. VAT)
PHP892.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP797.19 | PHP15.944 |
*price indicative
- RS Stock No.:
- 772-005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 1mm | |
| Outside Diameter | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 1mm | ||
Outside Diameter 3mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 1 mm Silicone O-Ring 3 mm
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. Its Compact size and Durable material make it suitable for various industrial applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA-approved, ensuring safety for food and medical applications.
Hardness: Shore A 70 for optimal sealing performance.
Size: 1 mm inside diameter and 3 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA-approved, ensuring safety for food and medical applications.
Hardness: Shore A 70 for optimal sealing performance.
Size: 1 mm inside diameter and 3 mm outside diameter for precise fitting.
Applications
Food processing equipment
Medical devices
Automotive sealing systems
Industrial machinery
Medical devices
Automotive sealing systems
Industrial machinery
Additional Information
Meets FDA standards for safety and quality.
Ideal for applications requiring a reliable and flexible seal.
Ideal for applications requiring a reliable and flexible seal.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 3 mm OD
- RS PRO Silicone 1 mm ID Translucent, 10 m
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 3 mm OD
- RS PRO Silicone O-Ring O-Ring 5 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 4 mm OD
- Saint-Gobain Silicone 1 mm ID Clear, 50 m
- Saint-Gobain Silicone 1 mm ID Transparent, 50 m
