RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 27 mm ID, 30 mm OD
- RS Stock No.:
- 771-958
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 25 units)*
PHP851.04
(exc. VAT)
PHP953.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP851.04 | PHP34.042 |
*price indicative
- RS Stock No.:
- 771-958
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 27mm | |
| Outside Diameter | 30mm | |
| Thickness | 1.5mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 27mm | ||
Outside Diameter 30mm | ||
Thickness 1.5mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 27 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for reliable sealing in a variety of industrial applications. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat, weather, and ozone, making it Ideal for demanding environments. With a Shore A hardness of 70, this O-Ring ensures a secure fit and long-lasting performance.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a secure and Durable seal.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Dimensions: Inside diameter of 27 mm and outside diameter of 30 mm for precise fitting.
Thickness: 1.5 mm thickness for optimal sealing.
Compliance: WRAS approved for use in water systems.
Hardness: Shore A 70 ensures a secure and Durable seal.
Temperature Range: Operates effectively from -50 °C to 150 °C.
Dimensions: Inside diameter of 27 mm and outside diameter of 30 mm for precise fitting.
Thickness: 1.5 mm thickness for optimal sealing.
Compliance: WRAS approved for use in water systems.
Applications
Plumbing and water systems
Automotive sealing applications
Industrial machinery
HVAC systems
Automotive sealing applications
Industrial machinery
HVAC systems
Additional Information
WRAS approval ensures suitability for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 30 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 32 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 27 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 30 mm OD
