RS PRO Silicone O-Ring O-Ring, 26 mm ID, 30 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP959.48

(exc. VAT)

PHP1,074.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP959.48PHP38.379

*price indicative

RS Stock No.:
771-957
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

26mm

Outside Diameter

30mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

2mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 26 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 26 mm and a thickness of 2 mm, it is Ideal for use in environments where temperature fluctuations are common. The O-Ring is MADE from FDA-approved silicone, ensuring safety and compliance in food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA-approved for use in food and pharmaceutical applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Colour: Red for easy identification and differentiation.

Applications


Food processing equipment
Pharmaceutical machinery
Industrial sealing solutions

Additional Information


Meets FDA standards for safety and compliance in relevant industries.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy