RS PRO Silicone O-Ring O-Ring, 26 mm ID, 34 mm OD
- RS Stock No.:
- 771-862
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP794.16
(exc. VAT)
PHP889.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP794.16 | PHP79.416 |
*price indicative
- RS Stock No.:
- 771-862
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 26mm | |
| Outside Diameter | 34mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 26mm | ||
Outside Diameter 34mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 4mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 26 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications in various industrial environments. It offers excellent resistance to extreme temperatures and is suitable for use in food and pharmaceutical industries due to its FDA approval.
Features and Benefits
Material: Silicone provides flexibility and durability.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 26 mm inside diameter and 34 mm outside diameter for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 26 mm inside diameter and 34 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Thickness: 4 mm for robust sealing capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 34 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 34 mm OD
- RS PRO Silicone O-Ring O-Ring 30 mm OD
- RS PRO Silicone O-Ring O-Ring 34 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 29 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 31 mm OD
- RS PRO Nitrile O-Ring O-Ring 36 mm OD
