RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 48 mm ID, 54 mm OD
- RS Stock No.:
- 771-877
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,051.12
(exc. VAT)
PHP1,177.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,051.12 | PHP105.112 |
*price indicative
- RS Stock No.:
- 771-877
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 48mm | |
| Outside Diameter | 54mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 48mm | ||
Outside Diameter 54mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 48 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a wide range of temperatures. Made from Ethylene Propylene Diene Monomer, it is Ideal for use in environments where resistance to heat and cold is crucial.
Features and Benefits
Material: Ethylene Propylene Diene Monomer ensures excellent resistance to weathering and ozone.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 48 mm for precise fitting in various applications.
Outside Diameter: 54 mm enhances sealing capability.
Thickness: 3 mm for robust sealing performance.
Colour: Black for easy identification and compatibility with existing systems.
Standards Approval: WRAS certified for use in water systems.
Hardness: Shore A 70 provides a balance of flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 48 mm for precise fitting in various applications.
Outside Diameter: 54 mm enhances sealing capability.
Thickness: 3 mm for robust sealing performance.
Colour: Black for easy identification and compatibility with existing systems.
Standards Approval: WRAS certified for use in water systems.
Applications
Automotive industry
Water treatment systems
HVAC systems
Industrial machinery
Water treatment systems
HVAC systems
Industrial machinery
Additional Information
Complies with WRAS standards for water safety and quality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 52 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 58 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 52 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 62 mm OD
