Klinger Stainless Steel Spiral Wound Gasket Gasket, 162 mm ID, 217 mm OD
- RS Stock No.:
- 688-450
- Mfr. Part No.:
- MAXIFLEX CRIR DN150 PN 10/16 DIN 316L-316L/G-316L
- Manufacturer:
- Klinger
N
Subtotal (1 pack of 10 units)*
PHP21,203.42
(exc. VAT)
PHP23,747.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,203.42 | PHP2,120.342 |
*price indicative
- RS Stock No.:
- 688-450
- Mfr. Part No.:
- MAXIFLEX CRIR DN150 PN 10/16 DIN 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 162mm | |
| Outside Diameter | 217mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 162mm | ||
Outside Diameter 217mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Klinger Stainless Steel 162 mm ID, 217 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 162 mm OD
- Klinger Stainless Steel 108 mm ID, 162 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 71 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 61 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 192 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 92 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 82 mm OD
