Klinger Stainless Steel Spiral Wound Gasket Gasket, 68.3 mm ID, 130.2 mm OD
- RS Stock No.:
- 688-419
- Mfr. Part No.:
- MAXIFX CRIR 2.1/2" 3/60 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
Subtotal (1 pack of 10 units)*
PHP6,786.86
(exc. VAT)
PHP7,601.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,786.86 | PHP678.686 |
*price indicative
- RS Stock No.:
- 688-419
- Mfr. Part No.:
- MAXIFX CRIR 2.1/2" 3/60 LB B16.20 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 68.3mm | |
| Outside Diameter | 130.2mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 68.3mm | ||
Outside Diameter 130.2mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Klinger Stainless Steel Spiral Wound Gasket Gasket 123.8 mm OD
- Klinger Carbon Steel 68.3 mm ID, 123.8 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 85.7 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 76.2 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 54 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 66.7 mm OD
- Klinger Carbon Steel 42.9 mm ID, 95.3 mm OD
- Klinger Carbon Steel 38.1 mm ID, 82.6 mm OD
