Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 38.1 mm ID, 82.6 mm OD
- RS Stock No.:
- 688-469
- Mfr. Part No.:
- MAXIFX CRIR 1.1/4" 3/600 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,955.03
(exc. VAT)
PHP2,189.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,955.03 | PHP195.503 |
*price indicative
- RS Stock No.:
- 688-469
- Mfr. Part No.:
- MAXIFX CRIR 1.1/4" 3/600 LB B16.20 CS-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Carbon Steel, Stainless Steel | |
| Inside Diameter | 38.1mm | |
| Outside Diameter | 82.6mm | |
| Colour | Green, Grey | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Carbon Steel, Stainless Steel | ||
Inside Diameter 38.1mm | ||
Outside Diameter 82.6mm | ||
Colour Green, Grey | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- IN
The Klinger Maxiflex spiral wound sealing gasket is engineered for high pressure and high temperature applications, seamlessly blending durability with flexibility. Crafted from a pre formed metallic winding strip paired with a robust filler material, this gasket effectively fills imperfections in flange surfaces under compression. Designed to meet the stringent tightness requirements of TA Luft and offering fire safe performance per API 6FB, the Maxiflex ensures reliable sealing under fluctuating loads caused by temperature and pressure variations. Utilising various filler materials, including Graphite and Mica, it provides optimal performance tailored to diverse service conditions.
Solid metal inner and outer rings enhance mechanical resistance and resilience
Suitable for high pressure ratings from Class 150 up to Class 2500
The spiral wound design flexibly recovers under fluctuating process loads
Available with a wide choice of materials for enhanced compatibility
Designed for both general and critical service duties which ensuring versatile application
Prevents turbulence during operation safeguarding flange integrity
Meets high temperature applications with operating ranges extending up to 800˚C for certain materials
Related links
- Klinger Carbon Steel 42.9 mm ID, 95.3 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 82.6 mm OD
- Klinger Carbon Steel 36.5 mm ID, 76.2 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 76.2 mm OD
- Klinger Carbon Steel 27 mm ID, 73 mm OD
- Klinger Carbon Steel 81 mm ID, 149.2 mm OD
- Klinger Carbon Steel 42.9 mm ID, 85.7 mm OD
- Klinger Stainless Steel 14.3 mm ID, 54 mm OD
