Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 118 mm ID, 128.6 mm OD
- RS Stock No.:
- 580-316
- Mfr. Part No.:
- 158522
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
PHP941.40
(exc. VAT)
PHP1,054.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP941.40 | PHP470.70 |
*price indicative
- RS Stock No.:
- 580-316
- Mfr. Part No.:
- 158522
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 118mm | |
| Outside Diameter | 128.6mm | |
| Minimum Operating Temperature | 30°C | |
| Thickness | 5.3mm | |
| Maximum Operating Temperature | 100°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | EN549 - H3B2ISO 3601-1ISO 3601-3 | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 118mm | ||
Outside Diameter 128.6mm | ||
Minimum Operating Temperature 30°C | ||
Thickness 5.3mm | ||
Maximum Operating Temperature 100°C | ||
Hardness Shore A 70 | ||
Standards/Approvals EN549 - H3B2ISO 3601-1ISO 3601-3 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 128.6 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 128.6 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 128.6 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 124 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 118 mm OD
- RS PRO Nitrile O-Ring O-Ring 125.1 mm OD
- RS PRO Nitrile O-Ring O-Ring 128 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 125.1 mm OD
