Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 118 mm ID, 128.6 mm OD
- RS Stock No.:
- 580-314
- Mfr. Part No.:
- 157081
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
PHP3,152.45
(exc. VAT)
PHP3,530.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,152.45 | PHP1,576.225 |
*price indicative
- RS Stock No.:
- 580-314
- Mfr. Part No.:
- 157081
- Manufacturer:
- Hutchinson Le Joint Français
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 118mm | |
| Outside Diameter | 128.6mm | |
| Thickness | 5.3mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | Food : FR, ISO 3601-1, ISO 3601-3, USA | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 118mm | ||
Outside Diameter 128.6mm | ||
Thickness 5.3mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 70 | ||
Standards/Approvals Food : FR, ISO 3601-1, ISO 3601-3, USA | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 128.6 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 128.6 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 128.6 mm OD
- RS PRO Nitrile O-Ring O-Ring 125.1 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 125.1 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 124 mm OD
- RS PRO Nitrile O-Ring O-Ring 128 mm OD
- RS PRO Nitrile O-Ring O-Ring 130 mm OD
