Pfannenberg Polycarbonate O-Ring Gasket O-Ring, 54 mm OD
- RS Stock No.:
- 460-838
- Mfr. Part No.:
- 28250220000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP27,032.27
(exc. VAT)
PHP30,276.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 71 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,032.27 |
*price indicative
- RS Stock No.:
- 460-838
- Mfr. Part No.:
- 28250220000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | O-Ring | |
| Sub Type | O-Ring Gasket | |
| Material | Polycarbonate | |
| Outside Diameter | 54mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 6059, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type O-Ring | ||
Sub Type O-Ring Gasket | ||
Material Polycarbonate | ||
Outside Diameter 54mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 6059, UL, RoHS | ||
- COO (Country of Origin):
- CN
The Pfannenberg O-ring gasket for BR50 modules is used to achieve a secure seal. One gasket is required per light module or base element to ensure proper sealing and prevent the ingress of dust or water, enhancing the reliability and longevity of the module.
IP65 protection rated
One O-ring is required per base element and one per each light module
Related links
- Pfannenberg Polycarbonate Tube Gasket Gasket, 54 mm OD
- Pfannenberg Polycarbonate Mounting Set Gasket, 54 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 54 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 54 mm OD
- RS PRO Nitrile O-Ring O-Ring 62 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 62 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 59 mm OD
