Pfannenberg Polycarbonate Tube Gasket Gasket, 54 mm OD
- RS Stock No.:
- 460-820
- Mfr. Part No.:
- 28250230000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP27,032.27
(exc. VAT)
PHP30,276.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,032.27 |
*price indicative
- RS Stock No.:
- 460-820
- Mfr. Part No.:
- 28250230000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Gasket | |
| Sub Type | Tube Gasket | |
| Material | Polycarbonate | |
| Outside Diameter | 54mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, EN 6059, RoHS | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Gasket | ||
Sub Type Tube Gasket | ||
Material Polycarbonate | ||
Outside Diameter 54mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, EN 6059, RoHS | ||
- COO (Country of Origin):
- CN
The Pfannenberg O-ring gasket for BR50 tubes is used to achieve a secure seal. One gasket is required per mounting stand or tube mounting, ensuring proper sealing and preventing the ingress of dust or water, which helps maintain the reliability and longevity of the installation.
IP65 protection rated
Related links
- Pfannenberg Polycarbonate Mounting Set Gasket, 54 mm OD
- Pfannenberg Polycarbonate O-Ring Gasket O-Ring, 54 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 54 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 54 mm OD
- Klinger Stainless Steel 14.3 mm ID, 54 mm OD
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 54 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 54 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 54 mm OD
