FLIR RD350 Gas Detector for CFC, HCFCs Detection Audible Alarm, CE
- RS Stock No.:
- 711-044
- Mfr. Part No.:
- RD350
- Manufacturer:
- FLIR
N
Subtotal (1 unit)*
PHP21,890.10
(exc. VAT)
PHP24,516.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,890.10 |
*price indicative
- RS Stock No.:
- 711-044
- Mfr. Part No.:
- RD350
- Manufacturer:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Gas Detector | |
| Gases Detected | CFC, HCFCs | |
| Application | Gas Leak Detector | |
| Standards/Approvals | CE | |
| Model Number | RD350 | |
| Audible Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | AA (1.5V) | |
| Width | 74mm | |
| Hazardous Area Certification | No | |
| Height | 47mm | |
| Length | 221mm | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Gas Detector | ||
Gases Detected CFC, HCFCs | ||
Application Gas Leak Detector | ||
Standards/Approvals CE | ||
Model Number RD350 | ||
Audible Alarm Yes | ||
Power Source Battery | ||
Battery Type AA (1.5V) | ||
Width 74mm | ||
Hazardous Area Certification No | ||
Height 47mm | ||
Length 221mm | ||
- COO (Country of Origin):
- TW
The FLIR refrigerant leak detector is engineered for precision and ease of use in HVAC and refrigeration maintenance. Featuring a highly sensitive heated diode sensor, it can detect a broad range of refrigerants including R410A, R32, R134a, and others with a detection sensitivity as low as 3g/year.
Tri-coloured LED leak level indica to r
Variable audible alarm for leak intensity
Related links
- Extech FG100 Gas Detector Gas Detector for Liquid Petroleum (LPG) Detection Audible Alarm, CE
- Extech CO10 Gas Detector Gas Monitor for Carbon Monoxide Detection Audible Alarm, CE
- Testo 316-3 Handheld Refrigerant Leak Detector for HFCs CFC Detection Audible Alarm, EN
- Extech CO15 Portable Gas Monitor for Carbon Monoxide Detection Audible Alarm, CE
- MSA Safety 10074137 Gas Detector Single Gas Detector for Oxygen Detection Audible Alarm, Yes
- Seeit HT58PRO Portable Gas Detector for Acetone Ammonia EN61326
- DRAEGER Pac 6000 CO Portable Gas Detector for Carbon Monoxide Detection Audible Alarm, Yes
- MSA Safety 10071364 ALTAIR Personal Gas Detector for Oxygen Yes
