Seeit HT58PRO Portable Gas Detector for Acetone, Alcohol, Ammonia, Gasoline Detection Audible Alarm, EN61326
- RS Stock No.:
- 870-150
- Mfr. Part No.:
- HT58PRO
- Manufacturer:
- Seeit
N
Subtotal (1 unit)*
PHP6,048.53
(exc. VAT)
PHP6,774.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,048.53 |
*price indicative
- RS Stock No.:
- 870-150
- Mfr. Part No.:
- HT58PRO
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Gas Detector | |
| Gases Detected | Acetone, Alcohol, Ammonia, Gasoline | |
| Accuracy | 30 | |
| Response Time | 2s | |
| Standards/Approvals | EN61326 | |
| Model Number | HT58PRO | |
| Meter Type | Portable | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium | |
| Detector Weight | 135g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 27mm | |
| Length | 123mm | |
| Width | 55.55mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Gas Detector | ||
Gases Detected Acetone, Alcohol, Ammonia, Gasoline | ||
Accuracy 30 | ||
Response Time 2s | ||
Standards/Approvals EN61326 | ||
Model Number HT58PRO | ||
Meter Type Portable | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Lithium | ||
Detector Weight 135g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 27mm | ||
Length 123mm | ||
Width 55.55mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Seeit Detector is a portable diagnostic tool featuring a multi colour LCD screen. This versatile instrument simplifies gas leak localization in confined or hard to reach spaces.
Retractable telescopic pole extends sensor reach into tight areas
Triple alert system combines Visual bars buzzer and screen colour changes
High sensitivity probe identifies various combustible gases including methane and propane
Clear twenty level bar graph displays accurate real time values
Related links
- MSA Safety 10178569 ALTAIR 4XR Portable Gas Detector for Carbon Monoxide Detection Audible Alarm, Yes
- DRAEGER Pac 6000 H2S Portable Gas Detector for H2S Detection Audible Alarm, Yes
- DRAEGER Pac 6000 02 Portable Gas Detector for Oxygen Detection Audible Alarm, Yes
- DRAEGER Pac 6000 CO Portable Gas Detector for Carbon Monoxide Detection Audible Alarm, Yes
- DRAEGER PAC6500 CO Portable Gas Detector for Carbon Monoxide Detection Audible Alarm, Yes
- DRAEGER Pac 6000 02 Portable Single Gas Detector for Oxygen Detection Audible Alarm, Yes
- Extech FG100 Gas Detector Gas Detector for Liquid Petroleum (LPG) Detection Audible Alarm, CE
- Extech CO15 Portable Gas Monitor for Carbon Monoxide Detection Audible Alarm, CE
