ABB Fuse Switch Disconnector, 4-Pole, 100 A, 100A
- RS Stock No.:
- 231-9252
- Mfr. Part No.:
- 1SCA114602R1001 OS100GB22N1P
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP29,902.19
(exc. VAT)
PHP33,490.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,902.19 |
*price indicative
- RS Stock No.:
- 231-9252
- Mfr. Part No.:
- 1SCA114602R1001 OS100GB22N1P
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Switching Current | 100A | |
| Series | ABB OS | |
| Switching Power | 90kW | |
| Fuse Current | 100A | |
| Mechanical Fuse Size | A2-A4 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS, UL, CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Switching Current 100A | ||
Series ABB OS | ||
Switching Power 90kW | ||
Fuse Current 100A | ||
Mechanical Fuse Size A2-A4 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS, UL, CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 4-pole,22 (Between the Poles)and British standard is A2-A4 and handle and shaft included with switched with solid link.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
Related links
- ABB Fuse Switch Disconnector 100 A, 100A
- ABB Fuse Switch Disconnector 100 A, 100A
- ABB Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- ABB Fuse Switch Disconnector 100 A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A