Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 A, 100A
- RS Stock No.:
- 758-896
- Mfr. Part No.:
- LV480752
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,702.98
(exc. VAT)
PHP13,107.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,702.98 |
*price indicative
- RS Stock No.:
- 758-896
- Mfr. Part No.:
- LV480752
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Terminal Type | Cable | |
| Switching Current | 100A | |
| IP Rating | IP3X | |
| Series | FuPacT | |
| Mechanical Fuse Size | NH000 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 100A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Terminal Type Cable | ||
Switching Current 100A | ||
IP Rating IP3X | ||
Series FuPacT | ||
Mechanical Fuse Size NH000 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 100A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Fuse switch disconnector designed for equipment protection, monitoring, and control within electrical distribution systems, maintaining safety and reliability.
Conforms to EN/IEC 60947-3 for suitable isolation
Rated operational current of 100 A at various voltages for versatile applications
Offers a visible break and contact position indicator for enhanced safety
Provides IP3x protection front face, ensuring durability under diverse conditions
Mechanical durability rated for 2000 cycles, ensuring long-term reliability
Related links
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 125 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A
- Schneider Electric Fuse Switch Disconnector 100 kA, 60A
- Schneider Electric Fuse Switch Disconnector 100 kA, 32A
