Siemens Fuse Switch Disconnector
- RS Stock No.:
- 228-8180
- Mfr. Part No.:
- 3NJ4915-1BA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP846.43
(exc. VAT)
PHP948.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP846.43 |
*price indicative
- RS Stock No.:
- 228-8180
- Mfr. Part No.:
- 3NJ4915-1BA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Plate | |
| Series | 3NJ4 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Plate | ||
Series 3NJ4 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- DE
The Siemens holder with distance bushing accessory for strips 3NJ41 In line fuse switch disconnectors Sz. NH00.
CE and EAC approval
Related links
- Siemens Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector 250A
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
