Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 299-826
- Mfr. Part No.:
- 3NJ6313-4AA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP241,053.00
(exc. VAT)
PHP269,979.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP241,053.00 |
*price indicative
- RS Stock No.:
- 299-826
- Mfr. Part No.:
- 3NJ6313-4AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | SENTRON | |
| Mechanical Fuse Size | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACh Regulation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Series SENTRON | ||
Mechanical Fuse Size 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACh Regulation | ||
- COO (Country of Origin):
- BG
The Siemens Switch connector with fuses features an in-line pluggable design with a 3-pole configuration, suitable for AC23A motor drive applications. Rated for 500V AC and capable of handling up to 120 kA of short-circuit current, it operates without the need for an auxiliary switch, current transformer, or ammeter.
LV HRC fuse system
Related links
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 80A
