Siemens Fuse Switch Disconnector
- RS Stock No.:
- 228-8169
- Mfr. Part No.:
- 3NJ4911-5AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,008.61
(exc. VAT)
PHP3,369.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,008.61 |
*price indicative
- RS Stock No.:
- 228-8169
- Mfr. Part No.:
- 3NJ4911-5AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Plate | |
| Series | 3NJ4 | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Plate | ||
Series 3NJ4 | ||
Standards/Approvals EAC, UL, CE | ||
- COO (Country of Origin):
- DE
The Siemens kit flat terminal 2 x 240 mm2and hexagon bolts.
CE and EAC approval
Related links
- Siemens Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector 250A
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
