Schneider Electric Switch Disconnector, 4-Pole, 63 A
- RS Stock No.:
- 866-156
- Mfr. Part No.:
- A9S65463W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,497.10
(exc. VAT)
PHP15,116.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,497.10 |
*price indicative
- RS Stock No.:
- 866-156
- Mfr. Part No.:
- A9S65463W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 415V | |
| IP Rating | IP20 | |
| Series | Acti9 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 63A | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 415V | ||
IP Rating IP20 | ||
Series Acti9 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 63A | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector is designed for effective control and isolation, providing reliability in various electrical applications.
Four poles with a rated operational current of 63 A at 415 V AC
Provides confirmed suitability for isolation, ensuring safety during maintenance
Mechanical durability rated at 20,000 cycles for long-lasting performance
Tunnel type terminals accommodate flexible and rigid wiring up to 50 mm²
1
18
44
62
Related links
- Schneider Electric Switch Disconnector 63 A
- Schneider Electric Switch Disconnector 63 A
- Schneider Electric Switch Disconnector 63 A
- Schneider Electric Switch Disconnector 63 A
- Schneider Electric Switch Disconnector & Isolator 63 A, 41.5A
- Schneider Electric Fuse Switch Disconnector 63 A
- Schneider Electric Fuse Switch Disconnector 63 A, 63A
- Siemens Switch Disconnector 63 A
