Schneider Electric Switch Disconnector, 4-Pole, 63 A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP9,816.02

(exc. VAT)

PHP10,993.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,816.02

*price indicative

RS Stock No.:
781-766
Mfr. Part No.:
A9S66463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

DIN Rail

Terminal Type

Tunnel Terminal

IP Rating

IP20

Series

A9S

Fuse Current

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Auxiliary Contacts Available

Yes

Standards/Approvals

Rohs

COO (Country of Origin):
HU
The Schneider Electric Switch disconnector is a 4‑pole device designed to provide safe isolation and switching in electrical installations. rated at 63 A and 415 V, it ensures reliable performance in industrial and commercial environments. built to international standards, it offers robust protection and ease of integration into control panels and distribution systems.

Ensures compliance with international standards for safety and reliability

Supports secure disconnection and switching functions

Delivers Durable construction for industrial and commercial use

Maintains ease of installation and integration into electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy