Lovato Electric Switch Disconnector & Isolator, 2-Pole, 100 A, 100A
- RS Stock No.:
- 805-573
- Mfr. Part No.:
- GLD0100T4C3
- Manufacturer:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,024.56
(exc. VAT)
PHP32,507.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,024.56 |
*price indicative
- RS Stock No.:
- 805-573
- Mfr. Part No.:
- GLD0100T4C3
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector & Isolator | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 1.5kV | |
| Terminal Type | Screw Terminal | |
| Switching Current | 100A | |
| Series | GLD01 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 100A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector & Isolator | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
Switching Voltage 1.5kV | ||
Terminal Type Screw Terminal | ||
Switching Current 100A | ||
Series GLD01 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 100A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The Lovato Switch disconnector is designed specifically for photovoltaic applications, offering a reliable connection with direct operating and door-coupling functionalities. It ensures optimal performance with a rated current of 100A at 1500V.
Four-pole configuration supports versatile installation options
Suitable for DC operating voltage with high current ratings
Operating temperature range from -25°C to +55°C ensures reliability in various climates
Mechanical features include vertical operation in standard positions
Related links
- Schneider Electric Switch Disconnector & Isolator 100A
- Schneider Electric Switch Disconnector & Isolator 40A
- Schneider Electric Switch Disconnector & Isolator 125A
- Schneider Electric Switch Disconnector & Isolator 63A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
