Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 A, 100A
- RS Stock No.:
- 758-792
- Mfr. Part No.:
- LV480750
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,736.01
(exc. VAT)
PHP9,784.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,736.01 |
*price indicative
- RS Stock No.:
- 758-792
- Mfr. Part No.:
- LV480750
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Switching Current | 100A | |
| Terminal Type | Cable | |
| Series | FuPacT | |
| IP Rating | IP3X | |
| Mechanical Fuse Size | NH000 | |
| Fuse Current | 100A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Switching Current 100A | ||
Terminal Type Cable | ||
Series FuPacT | ||
IP Rating IP3X | ||
Mechanical Fuse Size NH000 | ||
Fuse Current 100A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Fuse switch disconnector is designed for efficient distribution and equipment protection within electrical systems, ensuring reliable performance under various operational conditions.
Rated operational current up to 100 A at various voltages
Conforms to EN/IEC 60947-3 for safety compliance
Effective protection with a breaking capacity of up to 80 kA
Durable design offers a mechanical lifespan of 2000 cycles
Compact dimensions allow for versatile installation options
Related links
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 125 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A
- Schneider Electric Fuse Switch Disconnector 100 kA, 60A
- Schneider Electric Fuse Switch Disconnector 100 kA, 32A
