Lovato Electric Switch Disconnector, 3-Pole, 800A
- RS Stock No.:
- 805-541
- Mfr. Part No.:
- GL0800C1
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP69,619.58
(exc. VAT)
PHP77,973.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,619.58 |
*price indicative
- RS Stock No.:
- 805-541
- Mfr. Part No.:
- GL0800C1
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| Switching Voltage | 1kV | |
| Electrical Phase | 3 | |
| Switching Current | 800A | |
| Terminal Type | M12 | |
| Series | GL | |
| Mechanical Fuse Size | Short-circuit protection with fuse Class/A gG/800 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
Switching Voltage 1kV | ||
Electrical Phase 3 | ||
Switching Current 800A | ||
Terminal Type M12 | ||
Series GL | ||
Mechanical Fuse Size Short-circuit protection with fuse Class/A gG/800 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC EN 60947-3 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole switch disconnector is designed for robust current isolation, ensuring safety and reliability in electrical systems. With a rating of 800A, it serves as an essential component in high-capacity applications.
Rated insulation voltage of 1000V, ensuring secure operation under varying conditions
Mechanical life of 5000 cycles for durability and long-lasting performance
Operating temperature range from -25°C to +55°C for versatile environmental adaptability
Achieves a conditional short-circuit current rating of 80kA for enhanced safety
Related links
- Lovato Electric Switch Disconnector 800A
- Lovato Electric Switch Disconnector 800 A, 800A
- Schneider Electric Switch Disconnector 800A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 160A
- Lovato Electric Switch Disconnector 200A
- Lovato Electric Switch Disconnector 63A
- Lovato Electric Switch Disconnector 32A
