Lovato Electric Switch Disconnector, 3-Pole, 800 A, 800A
- RS Stock No.:
- 828-399
- Mfr. Part No.:
- GMFL800C03
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP483,882.60
(exc. VAT)
PHP541,948.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP483,882.60 |
*price indicative
- RS Stock No.:
- 828-399
- Mfr. Part No.:
- GMFL800C03
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Panel Mount | |
| Switching Voltage | 600V ac | |
| Terminal Type | Screw Terminal | |
| Switching Current | 800A | |
| IP Rating | IP20 | |
| Series | GM Series | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 800A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Panel Mount | ||
Switching Voltage 600V ac | ||
Terminal Type Screw Terminal | ||
Switching Current 800A | ||
IP Rating IP20 | ||
Series GM Series | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 800A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- FI
The Lovato Three pole switch disconnector with fuse holder provides reliable electrical isolation and overcurrent protection. This Three pole device is designed for high-capacity applications, ensuring safe operations within specified voltage ratings.
Rated for up to 800A operating current, providing robust performance
Designed for AC operation with a maximum insulation voltage of 1000V
Mechanical life expectancy of 3000 cycles ensures durability
Tightening torque for terminals up to 56.5 Nm for secure connections
Related links
- ABB Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 800 A, 800A
- Siemens Switch Disconnector 800 A, 800A
- Lovato Electric Switch Disconnector 800A
- Lovato Electric Switch Disconnector 100A
- Lovato Electric Switch Disconnector 200A
